
STEF05PUR | |
|---|---|
DigiKey Part Number | 497-11265-2-ND - Tape & Reel (TR) 497-11265-1-ND - Cut Tape (CT) 497-11265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF05PUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF05PUR Models |
Category | Current - Output 3.6A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 3.1V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 100 | 11,11000 Kč | 1 111,00 Kč |
| 250 | 10,38224 Kč | 2 595,56 Kč |
| 500 | 9,94382 Kč | 4 971,91 Kč |
| 1 000 | 9,62527 Kč | 9 625,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,13721 Kč | 27 411,63 Kč |
| 6 000 | 8,91908 Kč | 53 514,48 Kč |
| 9 000 | 8,80978 Kč | 79 288,02 Kč |
| 15 000 | 8,68875 Kč | 130 331,25 Kč |
| 21 000 | 8,61798 Kč | 180 977,58 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



