Similar

STEVAL-IFP021V1 | |
|---|---|
DigiKey Part Number | 497-13359-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP021V1 |
Description | EVAL BOARD FOR STEF05 STEF12 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STEF05, STEF12 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part STEF05, STEF12 |
Packaging Box | Secondary Attributes Overvoltage, Short-Circuit, Thermal and Undervoltage Protection |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
Function Electronic Fuses (eFuse) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2663-166EVM | Texas Instruments | 58 | 296-TPS2663-166EVM-ND | 2 598,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,80000 Kč | 1 228,80 Kč |
| Unit Price without VAT: | 1 228,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,84800 Kč |



