
STEF05DPUR | |
|---|---|
DigiKey Part Number | 497-14668-2-ND - Tape & Reel (TR) 497-14668-1-ND - Cut Tape (CT) 497-14668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF05DPUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF05DPUR Models |
Category | Current - Output 3.6A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 3.1V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,94120 Kč | 423,53 Kč |
| 100 | 14,98000 Kč | 1 498,00 Kč |
| 250 | 14,04264 Kč | 3 510,66 Kč |
| 500 | 13,47820 Kč | 6 739,10 Kč |
| 1 000 | 13,21383 Kč | 13 213,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,43901 Kč | 37 317,03 Kč |
| 6 000 | 12,15809 Kč | 72 948,54 Kč |
| 9 000 | 12,01739 Kč | 108 156,51 Kč |
| 15 000 | 11,86150 Kč | 177 922,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


