
MMZ0603AFY560VT000 | |
|---|---|
DigiKey Part Number | 445-174886-2-ND - Tape & Reel (TR) 445-174886-1-ND - Cut Tape (CT) 445-174886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603AFY560VT000 |
Description | FERRITE BEAD 56 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.2Ohm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 56 Ohms @ 100 MHz |
Manufacturer TDK | Current Rating (Max) 125mA |
Series | DC Resistance (DCR) (Max) 2.2Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0201 (0603 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 25 | 4,15440 Kč | 103,86 Kč |
| 50 | 3,71640 Kč | 185,82 Kč |
| 100 | 3,31190 Kč | 331,19 Kč |
| 250 | 2,82384 Kč | 705,96 Kč |
| 500 | 2,48556 Kč | 1 242,78 Kč |
| 1 000 | 2,17147 Kč | 2 171,47 Kč |
| 5 000 | 2,04855 Kč | 10 242,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,67365 Kč | 25 104,75 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |









