D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB20NB41LZT4

DigiKey Part Number
497-4351-2-ND - Tape & Reel (TR)
497-4351-1-ND - Cut Tape (CT)
497-4351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB20NB41LZT4
Description
IGBT 442V 40A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 442 V 40 A 200 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB20NB41LZT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
442 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2V @ 4.5V, 20A
Power - Max
200 W
Switching Energy
5mJ (on), 12.9mJ (off)
Input Type
Standard
Gate Charge
46 nC
Td (on/off) @ 25°C
1µs/12.1µs
Test Condition
320V, 20A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,61000 Kč80,61 Kč
1052,88700 Kč528,87 Kč
10037,10030 Kč3 710,03 Kč
50033,03972 Kč16 519,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,19674 Kč28 196,74 Kč
2 00026,99308 Kč53 986,16 Kč
Manufacturers Standard Package
Unit Price without VAT:80,61000 Kč
Unit Price with VAT:97,53810 Kč