Similar

PDS4150Q-13 | |
|---|---|
DigiKey Part Number | PDS4150Q-13DITR-ND - Tape & Reel (TR) PDS4150Q-13DICT-ND - Cut Tape (CT) PDS4150Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4150Q-13 |
Description | DIODE SCHOTTKY 150V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVC4200V_R1_00001 | Panjit International Inc. | 229 | 3757-SVC4200V_R1_00001CT-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 100 | 15,97740 Kč | 1 597,74 Kč |
| 500 | 12,58754 Kč | 6 293,77 Kč |
| 1 000 | 11,49722 Kč | 11 497,22 Kč |
| 2 000 | 10,58000 Kč | 21 160,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,58752 Kč | 47 937,60 Kč |
| 10 000 | 8,97454 Kč | 89 745,40 Kč |
| 15 000 | 8,66239 Kč | 129 935,85 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |












