
IMD2AT108 | |
|---|---|
DigiKey Part Number | IMD2AT108TR-ND - Tape & Reel (TR) IMD2AT108CT-ND - Cut Tape (CT) IMD2AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD2AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD2AT108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SMT6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 500 | 3,39286 Kč | 1 696,43 Kč |
| 1 000 | 3,03022 Kč | 3 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56869 Kč | 7 706,07 Kč |
| 6 000 | 2,33596 Kč | 14 015,76 Kč |
| 9 000 | 2,21734 Kč | 19 956,06 Kč |
| 15 000 | 2,08402 Kč | 31 260,30 Kč |
| 21 000 | 2,00506 Kč | 42 106,26 Kč |
| 30 000 | 1,92830 Kč | 57 849,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








