
STEVAL-IPT007V1 | |
|---|---|
DigiKey Part Number | 497-14882-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPT007V1 |
Description | EVAL BOARD FOR ST8034 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST8034 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Smart Card | |
Embedded | - | |
Utilized IC / Part | ST8034 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 505,16000 Kč | 2 505,16 Kč |
| Unit Price without VAT: | 2 505,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 031,24360 Kč |





