
ST8034PQR | |
|---|---|
DigiKey Part Number | 497-18731-2-ND - Tape & Reel (TR) 497-18731-1-ND - Cut Tape (CT) 497-18731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8034PQR |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST8034PQR Models |
Category | Voltage - Supply 3V, 5V |
Manufacturer STMicroelectronics | Package / Case 16-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 25 | 33,43720 Kč | 835,93 Kč |
| 100 | 29,92220 Kč | 2 992,22 Kč |
| 250 | 28,24316 Kč | 7 060,79 Kč |
| 500 | 27,43010 Kč | 13 715,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,37006 Kč | 76 110,18 Kč |
| 6 000 | 24,86681 Kč | 149 200,86 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



