
ST8034TDT | |
|---|---|
DigiKey Part Number | ST8034TDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST8034TDT |
Description | IC INTERFACE SPECIALIZED 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST8034TDT Models |
Category | Voltage - Supply 3V, 5V |
Manufacturer STMicroelectronics | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SO |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,22911 Kč | 43 072,77 Kč |
| Unit Price without VAT: | 17,22911 Kč |
|---|---|
| Unit Price with VAT: | 20,84722 Kč |



