
ST8034HNQR | |
|---|---|
DigiKey Part Number | 497-15613-2-ND - Tape & Reel (TR) 497-15613-1-ND - Cut Tape (CT) 497-15613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8034HNQR |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ST8034HNQR Models |
Category | Voltage - Supply 3V, 5V |
Manufacturer STMicroelectronics | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-QFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,15520 Kč | 653,88 Kč |
| 100 | 23,29940 Kč | 2 329,94 Kč |
| 250 | 21,93956 Kč | 5 484,89 Kč |
| 500 | 21,12020 Kč | 10 560,10 Kč |
| 1 000 | 21,07527 Kč | 21 075,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,10744 Kč | 84 644,64 Kč |
| 12 000 | 13,84645 Kč | 166 157,40 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





