
ST8034ATDT | |
|---|---|
DigiKey Part Number | ST8034ATDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST8034ATDT |
Description | IC INTERFACE SPECIALIZED 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST8034ATDT Models |
Category | Voltage - Supply 3V, 5V |
Manufacturer STMicroelectronics | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SO |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,37403 Kč | 75 935,07 Kč |
| Unit Price without VAT: | 30,37403 Kč |
|---|---|
| Unit Price with VAT: | 36,75258 Kč |



