



STDRIVE101 | |
|---|---|
DigiKey Part Number | 497-STDRIVE101-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVE101 |
Description | IC HALF BRIDGE DRIVER 24VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STDRIVE101 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-VFQFPN (4x4) |
Voltage - Supply 9V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 $ | 2,30 $ |
| 10 | 1,70000 $ | 17,00 $ |
| 25 | 1,55040 $ | 38,76 $ |
| 100 | 1,38680 $ | 138,68 $ |
| 490 | 1,26280 $ | 618,77 $ |
| 980 | 1,22381 $ | 1 199,33 $ |
| 1 470 | 1,20429 $ | 1 770,31 $ |
| 2 940 | 1,17566 $ | 3 456,44 $ |
| 5 390 | 1,15481 $ | 6 224,43 $ |
| Unit Price without VAT: | 2,30000 $ |
|---|---|
| Unit Price with VAT: | 2,78300 $ |
















