


STDRIVE101TR | |
|---|---|
DigiKey Part Number | 497-STDRIVE101TR-ND - Tape & Reel (TR) 497-STDRIVE101TRCT-ND - Cut Tape (CT) 497-STDRIVE101TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDRIVE101TR |
Description | IC HALF BRIDGE DRIVER 24VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STDRIVE101TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 $ | 1,72 $ |
| 10 | 1,25900 $ | 12,59 $ |
| 25 | 1,14480 $ | 28,62 $ |
| 100 | 1,01880 $ | 101,88 $ |
| 250 | 0,95884 $ | 239,71 $ |
| 500 | 0,92268 $ | 461,34 $ |
| 1 000 | 0,89292 $ | 892,92 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84826 $ | 3 393,04 $ |
| 8 000 | 0,83167 $ | 6 653,36 $ |
| 12 000 | 0,82335 $ | 9 880,20 $ |
| Unit Price without VAT: | 1,72000 $ |
|---|---|
| Unit Price with VAT: | 2,08120 $ |


