
EVALSTDRIVE101 | |
|---|---|
DigiKey Part Number | 497-EVALSTDRIVE101-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTDRIVE101 |
Description | EVAL BOARD FOR STDRIVE101 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVE101, STL110N10F7 - Motor Controller/Driver, Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STDRIVE101, STL110N10F7 |
Packaging Bulk | Primary Attributes Motors (BLDC) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Gate Driver |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 786,49000 Kč | 4 786,49 Kč |
| Unit Price without VAT: | 4 786,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 791,65290 Kč |




