


ST1L08SPU33R | |
|---|---|
DigiKey Part Number | 497-15508-2-ND - Tape & Reel (TR) 497-15508-1-ND - Cut Tape (CT) 497-15508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1L08SPU33R |
Description | IC REG LINEAR 3.3V 800MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST1L08SPU33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 30dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.1V @ 800mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 100 | 10,98830 Kč | 1 098,83 Kč |
| 250 | 10,26720 Kč | 2 566,80 Kč |
| 500 | 9,83252 Kč | 4 916,26 Kč |
| 1 000 | 9,51272 Kč | 9 512,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,09759 Kč | 22 743,98 Kč |
| 5 000 | 8,87010 Kč | 44 350,50 Kč |
| 7 500 | 8,75617 Kč | 65 671,27 Kč |
| 12 500 | 8,62991 Kč | 107 873,88 Kč |
| 17 500 | 8,55616 Kč | 149 732,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










