PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6035-0-00-15-00-00-03-0

DigiKey Part Number
ED10970-ND
Manufacturer
Manufacturer Product Number
6035-0-00-15-00-00-03-0
Description
CONN PC PIN 0.062DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.419" (10.64mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.113" (2.87mm)
Series
Mounting Hole Diameter
0.068" (1.73mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Flanged, Pin Retention
Contact Material
Brass Alloy
Pin Size - Above Flange
0.062" (1.57mm) Dia
Contact Finish
Gold
Pin Size - Below Flange
0.067" (1.70mm) Hex
Contact Finish Thickness
10.0µin (0.25µm)
Length - Above Flange
0.188" (4.78mm)
Base Product Number
Length - Below Flange
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,61200 Kč116,12 Kč
2510,88520 Kč272,13 Kč
5010,36460 Kč518,23 Kč
1009,86700 Kč986,70 Kč
2509,24836 Kč2 312,09 Kč
5008,80614 Kč4 403,07 Kč
1 0008,38555 Kč8 385,55 Kč
2 5007,86048 Kč19 651,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč