DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD11NM65N

DigiKey Part Number
497-13352-2-ND - Tape & Reel (TR)
497-13352-1-ND - Cut Tape (CT)
497-13352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD11NM65N
Description
MOSFET N CH 650V 11A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD11NM65N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
455mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,62000 Kč92,62 Kč
1061,15000 Kč611,50 Kč
10043,24090 Kč4 324,09 Kč
50039,74914 Kč19 874,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,47493 Kč81 187,32 Kč
Manufacturers Standard Package
Unit Price without VAT:92,62000 Kč
Unit Price with VAT:112,07020 Kč