


STB75NF75LT4 | |
|---|---|
DigiKey Part Number | 497-3514-2-ND - Tape & Reel (TR) 497-3514-1-ND - Cut Tape (CT) 497-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB75NF75LT4 |
Description | MOSFET N-CH 75V 75A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB75NF75LT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 100 | 28,43760 Kč | 2 843,76 Kč |
| 500 | 23,75798 Kč | 11 878,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,26572 Kč | 21 265,72 Kč |
| 2 000 | 19,79944 Kč | 39 598,88 Kč |
| 3 000 | 19,40999 Kč | 58 229,97 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |





