19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA

DigiKey Part Number
4786-SMBJ12CATR-ND - Tape & Reel (TR)
4786-SMBJ12CACT-ND - Cut Tape (CT)
4786-SMBJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.9V
Mfr
Current - Peak Pulse (10/1000µs)
30.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,06700 Kč40,67 Kč
1002,54020 Kč254,02 Kč
5001,87366 Kč936,83 Kč
1 0001,65760 Kč1 657,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38216 Kč4 146,48 Kč
6 0001,24320 Kč7 459,20 Kč
9 0001,17229 Kč10 550,61 Kč
15 0001,09254 Kč16 388,10 Kč
21 0001,04530 Kč21 951,30 Kč
30 0000,99936 Kč29 980,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč