New Product
Cellular, Navigation, WiFi 802.11b, Galileo, GNSS, GPS, LTE, Wireless M-Bus Transceiver Module 868.95MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST87M01-1001

DigiKey Part Number
497-ST87M01-1001TR-ND - Tape & Reel (TR)
497-ST87M01-1001CT-ND - Cut Tape (CT)
497-ST87M01-1001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST87M01-1001
Description
NB-IOT MODULE WITH EXTRA ADC. SU
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Cellular, Navigation, WiFi 802.11b, Galileo, GNSS, GPS, LTE, Wireless M-Bus Transceiver Module 868.95MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
GPIO, I2C, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
1.8V ~ 3.3V
RF Family/Standard
Cellular, Navigation, WiFi
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
868.95MHz
Package / Case
51-BFLGA Module
Data Rate
159kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,51000 Kč280,51 Kč
10243,94700 Kč2 439,47 Kč
25231,22920 Kč5 780,73 Kč
100213,77300 Kč21 377,30 Kč
250203,32360 Kč50 830,90 Kč
500195,95078 Kč97 975,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000189,00964 Kč189 009,64 Kč
Manufacturers Standard Package
Unit Price without VAT:280,51000 Kč
Unit Price with VAT:339,41710 Kč