Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC-01G

DigiKey Part Number
4570-EC-01GTR-ND - Tape & Reel (TR)
4570-EC-01GCT-ND - Cut Tape (CT)
4570-EC-01GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC-01G
Description
RF TXRX MODULE NB-IOT+GPS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
4MB Flash, 272kB SRAM
Mfr
Voltage - Supply
3.3V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Receiving
10mA ~ 16mA
Part Status
Active
Current - Transmitting
108mA ~ 120mA
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Operating Temperature
-40°C ~ 85°C
Antenna Type
Antenna Not Included
Package / Case
54-SMD Module
Utilized IC / Part
EC616S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,29000 Kč192,29 Kč
10166,82300 Kč1 668,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20155,42550 Kč3 108,51 Kč
40149,24200 Kč5 969,68 Kč
60145,79383 Kč8 747,63 Kč
100141,61300 Kč14 161,30 Kč
140138,95721 Kč19 454,01 Kč
200136,22500 Kč27 245,00 Kč
500129,57814 Kč64 789,07 Kč
1 000124,88816 Kč124 888,16 Kč
Manufacturers Standard Package
Unit Price without VAT:192,29000 Kč
Unit Price with VAT:232,67090 Kč