
EVKITST87M01-2 | |
|---|---|
DigiKey Part Number | 497-EVKITST87M01-2-ND |
Manufacturer | |
Manufacturer Product Number | EVKITST87M01-2 |
Description | BOARD ST87M01 NB-TOT WIF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST87M01 Transceiver Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Transceiver |
Manufacturer STMicroelectronics | Utilized IC / Part ST87M01 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Note SMA Antenna(s) Included |
Platform Nucleo | Base Product Number |
Type Wireless (RF/RFID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 583,58000 Kč | 2 583,58 Kč |
| 10 | 2 580,86800 Kč | 25 808,68 Kč |
| Unit Price without VAT: | 2 583,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,13180 Kč |




