
STEVAL-NBIOTV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-NBIOTV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-NBIOTV1 |
Description | NB-IOT EVALUATION PLATFORM AND R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | STM32U585RI, ST87M01 - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Antenna Type Chip/PCB Trace Antenna(s) On-Board |
Packaging Bulk | Utilized IC / Part STM32U585RI, ST87M01 |
Part Status Active | RF Type GNSS |
Type Cellular, GNSS | Function Navigation |
Frequency 868.95MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 258,67000 Kč | 3 258,67 Kč |
| Unit Price without VAT: | 3 258,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 942,99070 Kč |





