
ST87M01-1301 | |
|---|---|
DigiKey Part Number | 497-ST87M01-1301TR-ND - Tape & Reel (TR) 497-ST87M01-1301CT-ND - Cut Tape (CT) 497-ST87M01-1301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST87M01-1301 |
Description | ULTRA-COMPACT, LOW-POWER NARROWB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation, WiFi 802.11b, Galileo, GNSS, GPS, LTE, Wireless M-Bus Transceiver Module 868.95MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 1.8V ~ 3.3V |
RF Family/Standard Cellular, Navigation, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 868.95MHz | Package / Case 51-BFLGA Module |
Data Rate 159kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,12000 Kč | 310,12 Kč |
| 10 | 269,72400 Kč | 2 697,24 Kč |
| 25 | 255,71360 Kč | 6 392,84 Kč |
| 100 | 236,49720 Kč | 23 649,72 Kč |
| 250 | 224,99916 Kč | 56 249,79 Kč |
| 500 | 216,88636 Kč | 108 443,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 209,24699 Kč | 209 246,99 Kč |
| Unit Price without VAT: | 310,12000 Kč |
|---|---|
| Unit Price with VAT: | 375,24520 Kč |






