ST3241ECPR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 4 906
Unit Price: 68,20000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 35,00804 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: 361,63000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: 361,63000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 462,78000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3 157
Unit Price: 462,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 385
Unit Price: 72,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 91,97000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 684
Unit Price: 72,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,89862 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: 153,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 441
Unit Price: 153,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 101,17003 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: 444,64000 Kč
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3241ECPR

DigiKey Part Number
497-4947-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3241ECPR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ST3241ECPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
STMicroelectronics
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3241ECAZRenesas Electronics Corporation4 906ICL3241ECAZ-ND68,20000 KčDirect
ICL3241ECAZ-TRenesas Electronics Corporation0ICL3241ECAZ-TTR-ND35,00804 KčDirect
MAX3241ECAI+Analog Devices Inc./Maxim Integrated273MAX3241ECAI+-ND361,63000 KčDirect
MAX3241ECAI+TAnalog Devices Inc./Maxim Integrated645MAX3241ECAI+TCT-ND361,63000 KčDirect
MAX3241EEAI+Analog Devices Inc./Maxim Integrated78MAX3241EEAI+-ND462,78000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35048,53584 Kč65 523,38 Kč
Manufacturers Standard Package
Unit Price without VAT:48,53584 Kč
Unit Price with VAT:58,72837 Kč