ICL3241EIAZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 000
Unit Price: 57,14000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4 953
Unit Price: 70,28000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 462,78000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 3 112
Unit Price: 79,25000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: 153,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 441
Unit Price: 153,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: 444,64000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 314,75121 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: 361,63000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: 361,63000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 251,15862 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 48,53584 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 157
Unit Price: 462,78000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 468
Unit Price: 479,68000 Kč
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3241EIAZ-T

DigiKey Part Number
20-ICL3241EIAZ-TTR-ND - Tape & Reel (TR)
20-ICL3241EIAZ-TCT-ND - Cut Tape (CT)
20-ICL3241EIAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3241EIAZ-T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3241EIAZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3243EIAZ-TRenesas Electronics Corporation2 00020-ICL3243EIAZ-TCT-ND57,14000 KčParametric Equivalent
ICL3244EIAZ-TRenesas Electronics Corporation4 953ICL3244EIAZ-TCT-ND70,28000 KčParametric Equivalent
MAX3241EEAI+Analog Devices Inc./Maxim Integrated78MAX3241EEAI+-ND462,78000 KčDirect
ST3241EBPRSTMicroelectronics3 112497-6997-1-ND79,25000 KčDirect
MAX3241CAI+Analog Devices Inc./Maxim Integrated89MAX3241CAI+-ND153,91000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1060,89800 Kč608,98 Kč
2552,83960 Kč1 320,99 Kč
10043,78200 Kč4 378,20 Kč
25039,38020 Kč9 845,05 Kč
50036,69650 Kč18 348,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,89862 Kč75 797,24 Kč
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč