3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3241ECAI+

DigiKey Part Number
MAX3241ECAI+-ND
Manufacturer
Manufacturer Product Number
MAX3241ECAI+
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3241ECAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3241ECAI+Analog Devices Inc./Maxim Integrated273MAX3241ECAI+-ND361,63000 KčParametric Equivalent
MAX3243ECAI+Analog Devices Inc./Maxim Integrated311MAX3243ECAI+-ND156,62000 KčParametric Equivalent
MAX3244CAI+Analog Devices Inc./Maxim Integrated535MAX3244CAI+-ND149,33000 KčParametric Equivalent
MAX3244ECAI+Analog Devices Inc./Maxim Integrated13MAX3244ECAI+-ND388,33000 KčParametric Equivalent
MAX3250CAI+Analog Devices Inc./Maxim Integrated2 336MAX3250CAI+-ND283,22000 KčParametric Equivalent
In-Stock: 273
Factory Stock: 30 820
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1361,63000 Kč361,63 Kč
10287,09700 Kč2 870,97 Kč
46258,44500 Kč11 888,47 Kč
138244,22848 Kč33 703,53 Kč
276237,27138 Kč65 486,90 Kč
506232,20415 Kč117 495,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,63000 Kč
Unit Price with VAT:437,57230 Kč