
ICL3241EIAZ | |
|---|---|
DigiKey Part Number | ICL3241EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3241EIAZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241EIAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 52,74400 Kč | 527,44 Kč |
| 47 | 45,24319 Kč | 2 126,43 Kč |
| 141 | 41,65482 Kč | 5 873,33 Kč |
| 282 | 39,91461 Kč | 11 255,92 Kč |
| 517 | 38,65487 Kč | 19 984,57 Kč |
| 1 034 | 37,45942 Kč | 38 733,04 Kč |
| 2 538 | 36,22538 Kč | 91 940,01 Kč |
| 5 029 | 35,47654 Kč | 178 411,52 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |

