Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICL3241EIVZ-T | |
|---|---|
DigiKey Part Number | ICL3241EIVZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3241EIVZ-T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241EIVZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243EIVZ-T | Renesas Electronics Corporation | 6 418 | ICL3243EIVZ-TCT-ND | 62,15000 Kč | Parametric Equivalent |
| ICL3243EIVZ-T7A | Renesas Electronics Corporation | 196 | ICL3243EIVZ-T7ACT-ND | 76,96000 Kč | Parametric Equivalent |
| MAX3241CUI+ | Analog Devices Inc./Maxim Integrated | 217 | MAX3241CUI+-ND | 163,09000 Kč | Similar |
| MAX3241CUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241CUI+T-ND | 101,17003 Kč | Similar |
| MAX3241ECUI+ | Analog Devices Inc./Maxim Integrated | 503 | MAX3241ECUI+-ND | 361,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,89862 Kč | 94 746,55 Kč |
| Unit Price without VAT: | 37,89862 Kč |
|---|---|
| Unit Price with VAT: | 45,85733 Kč |





