RFID Reader/Transponder IC FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader/Transponder IC FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25R3916-AQWT

DigiKey Part Number
497-18366-2-ND - Tape & Reel (TR)
497-18366-1-ND - Cut Tape (CT)
497-18366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R3916-AQWT
Description
IC RFID READER/TRANSP 32VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R3916-AQWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
-
Standards
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
Interface
I2C, SPI
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10116,22400 Kč1 162,24 Kč
25109,98760 Kč2 749,69 Kč
100101,41610 Kč10 141,61 Kč
25096,28004 Kč24 070,01 Kč
50092,65452 Kč46 327,26 Kč
1 00089,23856 Kč89 238,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00079,92784 Kč319 711,36 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč