
ESP32-C5-WROOM-1-N8R8 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C5-WROOM-1-N8R8TR-ND - Tape & Reel (TR) 1965-ESP32-C5-WROOM-1-N8R8CT-ND - Cut Tape (CT) 1965-ESP32-C5-WROOM-1-N8R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C5-WROOM-1-N8R8 |
Description | "ESP32-C5-WROOM-1 AND ESP32-C5-W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11b/g/n/ac/ax, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.885GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -106.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SDIO, SPI, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-C5 |
Part Status Active | Memory Size 8MB Flash, 8MB PSRAM |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 85mA ~ 128mA |
Modulation CCK, DSSS, OFDM, O-QPSK | Current - Transmitting 105mA ~ 397mA |
Frequency 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.885GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 19.5dBm | Package / Case 28-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 101,71200 Kč | 1 017,12 Kč |
| 25 | 96,22720 Kč | 2 405,68 Kč |
| 100 | 88,68180 Kč | 8 868,18 Kč |
| 250 | 84,15696 Kč | 21 039,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 79,80309 Kč | 51 872,01 Kč |
| 1 300 | 76,86102 Kč | 99 919,33 Kč |
| 1 950 | 75,22012 Kč | 146 679,23 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |










