



DFR1236 | |
|---|---|
DigiKey Part Number | 1738-DFR1236-ND |
Manufacturer | |
Manufacturer Product Number | DFR1236 |
Description | FIREBEETLE 2 ESP32-C5 DEVELOPMEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ESP32-C5 ESP32-C 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer DFRobot | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-C5 |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |










