
DFR1075 | |
|---|---|
DigiKey Part Number | 1738-DFR1075-ND |
Manufacturer | |
Manufacturer Product Number | DFR1075 |
Description | FIREBEETLE 2 ESP32-C6 IOT 4MB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer DFRobot | Utilized IC / Part ESP32-C6 |
Series | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |










