


100010048 | |
|---|---|
DigiKey Part Number | 1597-100010048-ND |
Manufacturer | |
Manufacturer Product Number | 100010048 |
Description | SEEED STUDIO XIAO ESP32-C5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-C5 ESP32-C 802.11 b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type U.FL Antenna(s) Included |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part ESP32-C5 |
Series | Note Header(s) Not Installed |
Packaging Bulk | RF Type 802.11 b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Frequency 2.4GHz, 5GHz | Function Transceiver |
Contents Board(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |











