


101991470 | |
|---|---|
DigiKey Part Number | 1597-101991470TR-ND - Tape & Reel (TR) 1597-101991470CT-ND - Cut Tape (CT) 1597-101991470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 101991470 |
Description | SEEED STUDIO XIAO ESP32-C6 TAPE& |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6 ESP32-C Evaluation Board |
Datasheet | Datasheet |
Category | Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Manufacturer Seeed Technology Co., Ltd | Frequency 2.4GHz |
Series | Contents Board(s) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-C6 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,61476 Kč | 53 807,38 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |










