
ST202BDR | |
|---|---|
DigiKey Part Number | 497-2048-2-ND - Tape & Reel (TR) 497-2048-1-ND - Cut Tape (CT) 497-2048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202BDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST202BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 20,58700 Kč | 205,87 Kč |
| 25 | 18,65040 Kč | 466,26 Kč |
| 100 | 16,52640 Kč | 1 652,64 Kč |
| 250 | 15,51300 Kč | 3 878,25 Kč |
| 500 | 14,90172 Kč | 7 450,86 Kč |
| 1 000 | 14,39883 Kč | 14 398,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,86791 Kč | 34 669,78 Kč |
| 5 000 | 13,54786 Kč | 67 739,30 Kč |
| 7 500 | 13,38772 Kč | 100 407,90 Kč |
| 12 500 | 13,21016 Kč | 165 127,00 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |










