



ABM10AIG-32.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13368-2-ND - Tape & Reel (TR) 535-13368-1-ND - Cut Tape (CT) 535-13368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-32.000MHZ-4Z-T3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-32.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 25 | 5,49840 Kč | 137,46 Kč |
| 50 | 5,11940 Kč | 255,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56497 Kč | 13 694,91 Kč |
| 6 000 | 4,53284 Kč | 27 197,04 Kč |
| 9 000 | 4,51618 Kč | 40 645,62 Kč |
| 15 000 | 4,49719 Kč | 67 457,85 Kč |
| 21 000 | 4,48579 Kč | 94 201,59 Kč |
| 30 000 | 4,47461 Kč | 134 238,30 Kč |
| 36 000 | 4,46921 Kč | 160 891,56 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |










