


MF-RX300/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX300/72-2TR-ND - Tape & Reel (TR) 118-MF-RX300/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX300/72-2 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX300/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.814" L x 0.122" W (20.67mm x 3.10mm) | |
Height - Seated (Max) | 1.050" (26.67mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,89000 Kč | 89,45 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 13,70320 Kč | 685,16 Kč |
| 100 | 12,64290 Kč | 1 264,29 Kč |
| 250 | 11,36412 Kč | 2 841,03 Kč |
| 500 | 10,48010 Kč | 5 240,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66160 Kč | 9 661,60 Kč |
| 2 000 | 8,90273 Kč | 17 805,46 Kč |
| 3 000 | 8,48466 Kč | 25 453,98 Kč |
| 5 000 | 7,98344 Kč | 39 917,20 Kč |
| 7 000 | 7,66799 Kč | 53 675,93 Kč |
| 10 000 | 7,34575 Kč | 73 457,50 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



