


MF-RX300/72-0 | |
|---|---|
DigiKey Part Number | MF-RX300/72-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX300/72-0 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX300/72-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.980" L x 0.122" W (24.90mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,21660 Kč | 1 221,66 Kč |
| 250 | 10,98028 Kč | 2 745,07 Kč |
| 500 | 10,12692 Kč | 5 063,46 Kč |
| 1 000 | 9,33592 Kč | 9 335,92 Kč |
| 5 000 | 7,71479 Kč | 38 573,95 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



