
ST202CDR | |
|---|---|
DigiKey Part Number | 497-7917-2-ND - Tape & Reel (TR) 497-7917-1-ND - Cut Tape (CT) 497-7917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202CDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST202CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,38720 Kč | 384,68 Kč |
| 100 | 13,58570 Kč | 1 358,57 Kč |
| 250 | 12,72648 Kč | 3 181,62 Kč |
| 500 | 12,20866 Kč | 6 104,33 Kč |
| 1 000 | 11,78282 Kč | 11 782,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,33304 Kč | 28 332,60 Kč |
| 5 000 | 11,06204 Kč | 55 310,20 Kč |
| 7 500 | 10,92624 Kč | 81 946,80 Kč |
| 12 500 | 10,77590 Kč | 134 698,75 Kč |
| 17 500 | 10,68801 Kč | 187 040,18 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



