BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L64F-WE2

DigiKey Part Number
BR24L64F-WE2TR-ND - Tape & Reel (TR)
BR24L64F-WE2CT-ND - Cut Tape (CT)
BR24L64F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L64F-WE2
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24L64F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,35000 Kč19,35 Kč
1018,18400 Kč181,84 Kč
2517,67680 Kč441,92 Kč
5017,29400 Kč864,70 Kč
10016,90900 Kč1 690,90 Kč
25016,39764 Kč4 099,41 Kč
50016,00938 Kč8 004,69 Kč
1 00015,62323 Kč15 623,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,32655 Kč40 816,38 Kč
5 00015,91850 Kč79 592,50 Kč
7 50015,68256 Kč117 619,20 Kč
12 50015,38868 Kč192 358,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35000 Kč
Unit Price with VAT:23,41350 Kč