Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2LABU

DigiKey Part Number
497-14626-2-ND - Tape & Reel (TR)
497-14626-1-ND - Cut Tape (CT)
497-14626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2LABU
Description
IC SUPERVISOR 1 CHANNEL 6UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SR2LABU Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Series
Reset Timeout
240ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-UDFN
Type
Reset Timer
Supplier Device Package
6-UDFN (1.45x1)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1PBBUSTMicroelectronics5 399497-14623-1-ND29,40000 KčParametric Equivalent
SR2UABUSTMicroelectronics524497-14629-1-ND30,24000 KčParametric Equivalent
In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,46000 Kč134,60 Kč
2512,12000 Kč303,00 Kč
10010,65020 Kč1 065,02 Kč
2509,94800 Kč2 487,00 Kč
5009,52470 Kč4 762,35 Kč
1 0009,20216 Kč9 202,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,58202 Kč25 746,06 Kč
6 0008,37481 Kč50 248,86 Kč
9 0008,27100 Kč74 439,00 Kč
15 0008,15604 Kč122 340,60 Kč
21 0008,08886 Kč169 866,06 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč