
SR1PBBU | |
|---|---|
DigiKey Part Number | 497-14623-2-ND - Tape & Reel (TR) 497-14623-1-ND - Cut Tape (CT) 497-14623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1PBBU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1PBBU Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UDFN |
Type Reset Timer | Supplier Device Package 6-UDFN (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 21,16800 Kč | 211,68 Kč |
| 25 | 19,18720 Kč | 479,68 Kč |
| 100 | 17,00560 Kč | 1 700,56 Kč |
| 250 | 15,96448 Kč | 3 991,12 Kč |
| 500 | 15,33630 Kč | 7 668,15 Kč |
| 1 000 | 15,11836 Kč | 15 118,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,18091 Kč | 42 542,73 Kč |
| 6 000 | 13,86846 Kč | 83 210,76 Kč |
| 9 000 | 13,71203 Kč | 123 408,27 Kč |
| 15 000 | 13,53871 Kč | 203 080,65 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

