
STM6520AQRRDG9F | |
|---|---|
DigiKey Part Number | 497-10127-2-ND - Tape & Reel (TR) 497-10127-1-ND - Cut Tape (CT) 497-10127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6520AQRRDG9F |
Description | IC SUPERVISOR SMART RESET 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6520AQRRDG9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,42920 Kč | 385,73 Kč |
| 100 | 13,62560 Kč | 1 362,56 Kč |
| 250 | 12,76512 Kč | 3 191,28 Kč |
| 500 | 12,24646 Kč | 6 123,23 Kč |
| 1 000 | 11,81935 Kč | 11 819,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,22644 Kč | 33 679,32 Kč |
| 6 000 | 10,96950 Kč | 65 817,00 Kč |
| 9 000 | 10,84089 Kč | 97 568,01 Kč |
| 15 000 | 10,69834 Kč | 160 475,10 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




