
SR2UABU | |
|---|---|
DigiKey Part Number | 497-14629-2-ND - Tape & Reel (TR) 497-14629-1-ND - Cut Tape (CT) 497-14629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2UABU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR2UABU Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UDFN |
Type Reset Timer | Supplier Device Package 6-UDFN (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,88920 Kč | 497,23 Kč |
| 100 | 17,63830 Kč | 1 763,83 Kč |
| 250 | 16,56240 Kč | 4 140,60 Kč |
| 500 | 15,91396 Kč | 7 956,98 Kč |
| 1 000 | 15,70692 Kč | 15 706,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,72121 Kč | 44 163,63 Kč |
| 6 000 | 14,39868 Kč | 86 392,08 Kč |
| 9 000 | 14,23718 Kč | 128 134,62 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |









