
SR2LABU | |
|---|---|
DigiKey Part Number | 497-14626-2-ND - Tape & Reel (TR) 497-14626-1-ND - Cut Tape (CT) 497-14626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2LABU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR2LABU Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UDFN |
Type Reset Timer | Supplier Device Package 6-UDFN (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,36800 Kč | 133,68 Kč |
| 25 | 12,03760 Kč | 300,94 Kč |
| 100 | 10,57790 Kč | 1 057,79 Kč |
| 250 | 9,88052 Kč | 2 470,13 Kč |
| 500 | 9,46006 Kč | 4 730,03 Kč |
| 1 000 | 9,13971 Kč | 9 139,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,52378 Kč | 25 571,34 Kč |
| 6 000 | 8,31797 Kč | 49 907,82 Kč |
| 9 000 | 8,21487 Kč | 73 933,83 Kč |
| 15 000 | 8,10069 Kč | 121 510,35 Kč |
| 21 000 | 8,03397 Kč | 168 713,37 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |





