
SM30T39CAY | |
|---|---|
DigiKey Part Number | 497-12192-2-ND - Tape & Reel (TR) 497-12192-1-ND - Cut Tape (CT) 497-12192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T39CAY |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T39CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 500 | 14,50962 Kč | 7 254,81 Kč |
| 1 000 | 13,28438 Kč | 13 284,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,95836 Kč | 29 895,90 Kč |
| 5 000 | 11,13915 Kč | 55 695,75 Kč |
| 7 500 | 10,72189 Kč | 80 414,18 Kč |
| 12 500 | 10,25329 Kč | 128 166,12 Kč |
| 17 500 | 10,15516 Kč | 177 715,30 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |











