



XRCGB48M000FXA12R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB48M000FXA12R0TR-ND - Tape & Reel (TR) 490-XRCGB48M000FXA12R0CT-ND - Cut Tape (CT) 490-XRCGB48M000FXA12R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB48M000FXA12R0 |
Description | CRYSTAL 48MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±65ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±65ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±65ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB48M000F5A00R0 | Murata Electronics | 4 242 | 490-18355-1-ND | 10,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 25 | 5,67280 Kč | 141,82 Kč |
| 50 | 5,43500 Kč | 271,75 Kč |
| 100 | 5,20970 Kč | 520,97 Kč |
| 250 | 4,92772 Kč | 1 231,93 Kč |
| 500 | 4,72378 Kč | 2 361,89 Kč |
| 1 000 | 4,52815 Kč | 4 528,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31945 Kč | 12 958,35 Kč |
| 6 000 | 4,14083 Kč | 24 844,98 Kč |
| 9 000 | 4,03978 Kč | 36 358,02 Kč |
| 15 000 | 3,91605 Kč | 58 740,75 Kč |
| 21 000 | 3,83665 Kč | 80 569,65 Kč |
| 30 000 | 3,75426 Kč | 112 627,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


