SM30T28AY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,20869 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 808
Unit Price: 25,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 7,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 453
Unit Price: 42,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 773
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 729
Unit Price: 52,91000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 481
Unit Price: 49,98000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 970
Unit Price: 70,55000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 105,83000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 43
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 46,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 473
Unit Price: 46,62000 Kč
Datasheet
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T28AY

DigiKey Part Number
497-12183-2-ND - Tape & Reel (TR)
497-12183-1-ND - Cut Tape (CT)
497-12183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM30T28AY
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T28AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMC24A TR13 PBFREECentral Semiconductor Corp01514-1SMC24ATR13PBFREETR-ND6,20869 KčSimilar
3.0SMC24ALittelfuse Inc.4 80818-3.0SMC24ACT-ND25,20000 KčSimilar
3.0SMCJ24A-AU_R1_000A1Panjit International Inc.03757-3.0SMCJ24A-AU_R1_000A1TR-ND7,89000 KčSimilar
4.0SMDJ24ALittelfuse Inc.10 453F6499CT-ND42,00000 KčSimilar
5.0SMDJ24ALittelfuse Inc.1 7735.0SMDJ24ACT-ND49,98000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1028,17900 Kč281,79 Kč
10019,01580 Kč1 901,58 Kč
50015,08370 Kč7 541,85 Kč
1 00013,81941 Kč13 819,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,45131 Kč31 128,27 Kč
5 00011,60601 Kč58 030,05 Kč
7 50011,17556 Kč83 816,70 Kč
12 50010,69206 Kč133 650,75 Kč
17 50010,64599 Kč186 304,82 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč